The 74CBTLV3245BQ is an 8-channel logic buffer from NXP, with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 500mW and is RoHS compliant. The buffer is designed for surface mount applications and has a propagation delay of 0.31ns.
NXP 74CBTLV3245BQ technical specifications.
| Height | 0.95mm |
| Length | 4.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Propagation Delay | 0.31ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 2.6mm |
| RoHS | Compliant |
No datasheet is available for this part.