
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN Automotive 16-Pin SO T/R
NXP 74CBTLV3253D-Q100J technical specifications.
| Package/Case | SO |
| High Level Output Current | -128mA |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 50uA |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
No datasheet is available for this part.