The 74CBTLV3257D is an 8-bit multiplexer/demultiplexer from NXP, featuring a SO package and operating within a temperature range of -40°C to 125°C. It can handle a maximum supply voltage of 3.6V and a minimum supply voltage of 2.3V. The device has a high level output current of -128mA and a low level output current of 128mA. It is designed for surface mount applications and is compliant with RoHS regulations.
Sign in to ask questions about the NXP 74CBTLV3257D,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74CBTLV3257D,118 technical specifications.
| Package/Case | SO |
| Contact Plating | Gold |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 6.7ns |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBTLV |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 6.7ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74CBTLV3257D,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
