
The 74CBTLVD3384BQ is a dual 10-bit CMOS bus switch with a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. It can handle a high level output current of -128mA and a low level output current of 128mA. The device operates over a temperature range of -40°C to 125°C and is available in a surface mount package. The 74CBTLVD3384BQ is not RoHS compliant.
NXP 74CBTLVD3384BQ,118 technical specifications.
| Contact Plating | Gold |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Elements | 2 |
| Number of Switches | 10 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.22ns |
| Quiescent Current | 150uA |
| RoHS Compliant | No |
| Supply Current | 100mA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 8ns |
| RoHS | Not Compliant |
No datasheet is available for this part.
