NOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14
NXP 74F02D technical specifications.
| Package/Case | SO |
| Logic Function | NOR GATE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 4 |
| RoHS | Compliant |
No datasheet is available for this part.