Hex Inverter Buffer/Driver (OC)
NXP 74F07D technical specifications.
| Package/Case | SOT-108-1 |
| Logic Function | Buffer |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Polarity | Inverting |
| RoHS | Compliant |
No datasheet is available for this part.