Inverter, F/FAST Series, 6-Func, 1-Input, TTL, PDSO14
NXP 74F14D technical specifications.
| Package/Case | SO |
| Input Type | SCHMITT TRIGGER |
| Logic Function | Inverter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS | Compliant |
No datasheet is available for this part.