Shift Register; PDIP; Bipolar Logic; 5.0 V (nom.); -1 ma (high), 20 ma (low) O/p
NXP 74F164N technical specifications.
| Package/Case | DIP |
| High Level Output Current | -1mA |
| Logic Function | Shift Register |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| Turn-On Delay Time | 7ns |
| RoHS | Not Compliant |
No datasheet is available for this part.