Sign in to ask questions about the NXP 74F245D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74F245D technical specifications.
| Package/Case | DIP |
| Direction | Bidirectional |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Polarity | Non-Inverting |
| RoHS | Compliant |
Download the complete datasheet for NXP 74F245D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.