Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
74F640N Datasheet | NXP
Browse
Manufacturers
API
BOM
Account
NXP
74F640N
Datasheet
NXP
74F640N
DIP 20P 18PCS/TUBE
DIP 20P 18PCS/TUBE
Package
DIP
Mounting
Through Hole
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
NXP 74F640N technical specifications.
General
Package/Case
DIP
Logic Function
Transceiver
Max Operating Temperature
70°C
Min Operating Temperature
0°C
Mount
Through Hole
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account