
The 74HC00D652 is a 4-input NAND gate IC from NXP, packaged in a surface mount SOIC-8 package. It operates over a temperature range of -40°C to 125°C and has a maximum supply voltage of 6V. The device has a maximum power dissipation of 500mW and a quiescent current of 40uA. It can handle an output current of up to 25mA and has a high level output current of -5.2mA and a low level output current of 5.2mA.
NXP 74HC00D652 technical specifications.
| Package/Case | SOIC |
| Height | 1.45mm |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | NAND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Inputs | 8 |
| Output Current | 25mA |
| Power Dissipation | 500mW |
| Quiescent Current | 40uA |
| Schmitt Trigger Input | No |
| Supply Voltage-Nom | 6V |
| Voltage | 5V |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
