
The 74HC03DB,112 is a 4-input NAND gate from NXP, packaged in a 4-pin SSOP. It can operate between -40°C and 125°C, with a quiescent current of 2uA. The gate can handle a maximum supply voltage of 6V and a minimum supply voltage of 2V. It has a propagation delay of 16ns and a turn-on delay time of 8ns. The device is RoHS compliant and is available in a rail/Tube packaging with 78 units per package.
Sign in to ask questions about the NXP 74HC03DB,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC03DB,112 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 5.2mA |
| Logic Function | NAND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Propagation Delay | 16ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Turn-On Delay Time | 8ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC03DB,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
