
The 74HC03PW-T is a quad 2-input NAND gate from NXP, packaged in a SOT-402 case. It can handle a maximum supply voltage of 6V and a minimum of 2V. The device can operate at temperatures up to 125°C. The 74HC03PW-T has a propagation delay of 8ns and a high level output current of -7.8mA. It is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the NXP 74HC03PW-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC03PW-T technical specifications.
| Package/Case | SOT-402 |
| High Level Output Current | -7.8mA |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Gates | 4 |
| Packaging | Tape and Reel |
| Propagation Delay | 8ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC03PW-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.