Sign in to ask questions about the NXP 74HC04D652 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC04D652 technical specifications.
| Package/Case | SO |
| High Level Output Current | 5.2mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Functions | 6 |
| Number of Inputs | 1 |
| Output Current | 25mA |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 14ns |
| Quiescent Current | 2uA |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC04D652 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
