
The 74HC04N652 is a 6-input inverter logic gate from NXP, packaged in a 6-pin PDIP with through hole mounting. It operates over a temperature range of -40°C to 125°C and has a maximum supply voltage of 6V. The gate has a propagation delay of 14ns and a quiescent current of 2uA. It is designed for use in CMOS technology and is lead free.
NXP 74HC04N652 technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Height | 3.2mm |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 25mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 14ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 14ns |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC04N652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
