The 74HC04 is a high-performance, low-power buffer/inverter with a propagation delay of 14ns. It features a high level output current of 5.2mA and a low level output current of 5.2mA. The device is available in a TSSOP package and is suitable for surface mount applications. The operating temperature range is -40°C to 125°C, making it suitable for a wide range of applications.
NXP 74HC04PW112 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 5.2mA |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Inputs | 1 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Propagation Delay | 14ns |
| Quiescent Current | 2uA |
| Series | 74HC |
| RoHS | Compliant |
No datasheet is available for this part.