The 74HC05D-Q100,118 is a 6-channel inverting buffer and inverter from NXP, packaged in a surface mount SO package. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device has a maximum supply voltage of 6V and a low level output current of 5.2mA. The propagation delay is 13ns, and the turn-on delay time is 135ns. The quiescent current is 2uA.
NXP 74HC05D-Q100,118 technical specifications.
| Package/Case | SO |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Inputs | 1 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 13ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 135ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC05D-Q100,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.