
The 74HC05PW,112 is a 6-input inverter buffer from NXP, packaged in a 6-pin TSSOP. It operates within a temperature range of -40°C to 125°C and is powered by a supply voltage between 2V and 6V. This device is RoHS compliant and features a quiescent current of 2uA. The propagation delay is 15ns, and the turn-on delay time is 20ns.
Sign in to ask questions about the NXP 74HC05PW,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC05PW,112 technical specifications.
| Package/Case | TSSOP |
| Logic Function | Inverter, Buffer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Inputs | 6 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 15ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Turn-On Delay Time | 20ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC05PW,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
