The 74HC05PW-Q100,118 is a 6-channel inverting buffer/inverter from NXP, packaged in a TSSOP package and designed for surface mount. It operates over a temperature range of -40°C to 125°C and is powered by a 2V to 6V supply voltage. The device has a propagation delay of 13ns and a quiescent current of 2uA. It is RoHS compliant and part of the 74HC series of CMOS logic devices.
Sign in to ask questions about the NXP 74HC05PW-Q100,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC05PW-Q100,118 technical specifications.
| Package/Case | TSSOP |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Inputs | 1 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 13ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 135ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC05PW-Q100,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.