
The 74HC08BQ-G is a 4-input NAND gate from NXP, featuring a propagation delay of 7ns. It operates within a supply voltage range of 2V to 6V and can withstand temperatures up to 125°C. The device is packaged in a SOT-762 case and is available in tape and reel packaging.
NXP 74HC08BQ-G technical specifications.
| Package/Case | SOT-762 |
| High Level Output Current | -5.2mA |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Gates | 4 |
| Packaging | Tape and Reel |
| Propagation Delay | 7ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC08BQ-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
