
The 74HC10DB is a 3-input NAND gate IC from NXP, featuring a propagation delay of 16ns and a quiescent current of 2uA. It operates within a temperature range of -40°C to 125°C and can handle supply voltages between 2V and 6V. The device is packaged in a surface-mount SSOP package and is compliant with RoHS regulations. With a high level output current of 5.2mA and a low level output current of 5.2mA, this IC is suitable for a variety of digital logic applications.
Sign in to ask questions about the NXP 74HC10DB,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC10DB,118 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | 5.2mA |
| Logic Function | NAND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 16ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Turn-On Delay Time | 9ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC10DB,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
