
The 74HC112DB,112 is a dual flip-flop from NXP, featuring a negative edge trigger type and a maximum operating temperature of 125°C. It operates within a supply voltage range of 2V to 6V and has a propagation delay of 17ns. The device is packaged in a surface mount SSOP package and is compliant with RoHS regulations.
NXP 74HC112DB,112 technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Negative Edge |
| Frequency | 71MHz |
| High Level Output Current | 5.2mA |
| Input Type | SINGLE-ENDED |
| Logic Function | Flip-Flop |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 17ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Turn-On Delay Time | 16ns |
| RoHS | Compliant |
No datasheet is available for this part.
