
The 74HC11DB,118 is a 3-input AND gate from NXP, featuring a CMOS technology and a maximum operating temperature of 125°C. It has a propagation delay of 10ns and a quiescent current of 2uA. The device is RoHS compliant and available in a tape and reel packaging with 2000 pieces per package. It operates within a supply voltage range of 2V to 6V and has a maximum supply voltage of 6V.
Sign in to ask questions about the NXP 74HC11DB,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC11DB,118 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -5.2mA |
| Logic Function | AND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 10ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 26ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC11DB,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
