The 74HC11PW-Q100J is a 3-input AND gate IC from NXP, fabricated using CMOS technology. It operates within a supply voltage range of 2V to 6V and features a quiescent current of 2uA. The device is designed for surface mount applications and is packaged in a TSSOP format. The 74HC11PW-Q100J is capable of withstanding a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is compliant with RoHS regulations and AEC-Q100 standards.
NXP 74HC11PW-Q100J technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -5.2mA |
| Logic Function | AND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 3 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
No datasheet is available for this part.