
Dual retriggerable monostable multivibrator provides active-HIGH and active-LOW DC triggering with direct reset termination of the output pulse. The CMOS logic device operates from a 2.0 V to 6.0 V supply and supports long retriggerable pulses up to 100 percent duty factor. Schmitt-trigger action is provided on all inputs except the reset input. The family is specified for -40 °C to +125 °C operation and includes DHVQFN16, SO16, and TSSOP16 package options.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP 74HC123 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Function | Dual retriggerable monostable multivibrator with reset |
| Supply voltage | 2.0 to 6.0V |
| Logic switching levels | CMOS |
| Output drive capability | ±5.2 to ±7.8mA |
| Propagation delay | 9.0 to 26ns |
| Power dissipation consideration | Low |
| Operating ambient temperature | -40 to +125°C |
| Package options | DHVQFN16, SO16, TSSOP16 |
| Input trigger types | Active HIGH or active LOW DC triggered |
| Reset function | Direct reset terminates output pulse |
| Input hysteresis | Schmitt-trigger action on all inputs except reset |
| Duty factor capability | Up to 100% |
| Latch-up performance | >100 per JESD 78 Class II Level BmA |
| HBM ESD classification | >2000, ANSI/ESDA/JEDEC JS-001 class 2V |
| CDM ESD classification | >1000, ANSI/ESDA/JEDEC JS-002 class C3V |
| RoHS | Compliant |
| Rhf | Lead-free and reduced halogen |
Download the complete datasheet for NXP 74HC123 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the NXP 74HC123
Application note for the NXP SA639 FM/IF system, featuring evaluation board design, circuit diagrams, and performance testing for DECT and high-speed GFSK applications.