NXP 74HC123N technical specifications.
| Package/Case | DIP |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Output Voltage | 6V |
| Packaging | Bulk |
| Propagation Delay | 24ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 385ns |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC123N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
