The 74HC125D652 is a 4-channel inverting buffer from NXP, packaged in the SOIC-8 package. It operates over a temperature range of -40°C to 125°C and is designed for surface mount applications. The device has a maximum supply voltage of 6V and a minimum supply voltage of 2V. The propagation delay is 100ns, and the high and low level output currents are both 7.8mA. The device is lead free and available in a rail/Tube packaging configuration with 57 units per package.
NXP 74HC125D652 technical specifications.
| Package/Case | SOIC |
| Height | 1.45mm |
| High Level Output Current | 7.8mA |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Inputs | 8 |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 100ns |
| Schmitt Trigger Input | No |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC125D652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
