The 74HC125PW-Q100J is a 4-channel 3-STATE CMOS buffer from NXP, packaged in a TSSOP package and designed for surface mount. It operates over a temperature range of -40°C to 125°C and can handle a supply voltage of up to 6V. The device has a propagation delay of 190ns and a quiescent current of 8uA. It is RoHS compliant and suitable for use in automotive applications, as indicated by its AEC-Q100 qualification.
Checking distributor stock and pricing after the page loads.
NXP 74HC125PW-Q100J technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -7.8mA |
| Logic Function | Buffer |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 190ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
No datasheet is available for this part.