
The 74HC132D653 is a high-performance NAND gate with Schmitt trigger inputs, suitable for surface mount applications. It operates over a temperature range of -40°C to 125°C and has a maximum supply voltage of 6V. The device features a propagation delay of 21ns and a quiescent current of 2uA. It is available in a 4-pin SOIC package and is lead-free.
Sign in to ask questions about the NXP 74HC132D653 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC132D653 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 5.2mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE, Schmitt Trigger |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Functions | 4 |
| Number of Inputs | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Propagation Delay | 21ns |
| Quiescent Current | 2uA |
| Reach SVHC Compliant | No |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC132D653 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
