
Encoders, Decoders, Multiplexers & Demultiplexers 3-TO-8 LINE DECODER
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-763 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
