Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
74HC138D@653 Datasheet | NXP
Browse
Manufacturers
API
BOM
Account
NXP
74HC138D@653
Datasheet
NXP
74HC138D@653
74HC138D@653
74HC138D@653
Quick Jump:
Pricing
Specs
Datasheet
Chat
Pricing & Availability
Distributor
Stock
Min Qty
45+
84+
Package Type
Action
Quest
120 In Stock
45
0.72
0.6
-
View
Technical Specifications
NXP 74HC138D@653 technical specifications.
General
Lead Free
Lead Free
Number of Gates
1
Number of Outputs
8
Packaging
Tape and Reel
Reach SVHC Compliant
Yes
Compliance
RoHS
Not Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account