Sign in to ask questions about the NXP 74HC139N652 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC139N652 technical specifications.
| Package/Case | DIP |
| Contact Plating | Gold |
| Height | 3.2mm |
| High Level Output Current | -7.8mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Logic Function | Demultiplexer, Decoder, Demux |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Input Lines | 6 |
| Number of Inputs | 2 |
| Number of Output Lines | 8 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Power Dissipation | 750mW |
| Propagation Delay | 11ns |
| Quiescent Current | 8uA |
| Series | 74HC |
| Supply Type | Single |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 220ns |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC139N652 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
