
The 74HC14BQ-G is a 6-bit hex inverter from NXP, featuring a propagation delay of 21ns. It operates within a supply voltage range of 2V to 6V and has a maximum operating temperature of 125°C. The device is packaged in a SOT-762 package, available in quantities of 3000 per reel. The inverter's high and low level output currents are -5.2mA and 5.2mA, respectively.
NXP 74HC14BQ-G technical specifications.
| Package/Case | SOT-762 |
| High Level Output Current | -5.2mA |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Circuits | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 21ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC14BQ-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
