The 74HC151DB,118 is an 8-input 1-output multiplexer from NXP, packaged in a surface mount SSOP package. It operates over a temperature range of -40°C to 125°C and can handle supply voltages between 2V and 6V. The device is RoHS compliant and is available in tape and reel packaging, with a maximum power dissipation of 500mW.
NXP 74HC151DB,118 technical specifications.
| Package/Case | SSOP |
| Logic Function | Mux |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
