74HC153D-Q100/SO16/REEL13//
Checking distributor stock and pricing after the page loads.
NXP 74HC153D-Q100J technical specifications.
| Package/Case | SO |
| High Level Output Current | 5.2mA |
| Independent Circuits | 1 |
| Logic Function | Multiplexer |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.