
The 74HC153DB-T is an 8-input 2-output hex Schmitt trigger from NXP, packaged in a SOT-338 case. It operates over a temperature range of -40°C to 125°C and can handle supply voltages between 2V and 6V. This device features a propagation delay of 25ns and is compliant with RoHS standards.
NXP 74HC153DB-T technical specifications.
| Package/Case | SOT-338 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Input Lines | 8 |
| Number of Output Lines | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 25ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC153DB-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
