Encoders, Decoders, Multiplexers & Demultiplexers MUX 7V 500mW
NXP 74HC157BQ,115 technical specifications.
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | -500mV |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 190ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.