The 74HC157D-Q100 is a single supply, 8-input, 4-output multiplexer with a package type of SO and a maximum operating temperature of 125°C. It has a high level output current of 5.2mA and a low level output current of 5.2mA. The device is RoHS compliant and is available in a tape and reel packaging with a quantity of 2500 units. The 74HC157D-Q100 operates over a supply voltage range of 2V to 6V and has a maximum supply voltage of 6V. It is designed for surface mount applications and has a minimum operating temperature of -40°C.
Sign in to ask questions about the NXP 74HC157D-Q100,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC157D-Q100,118 technical specifications.
| Package/Case | SO |
| High Level Output Current | 5.2mA |
| Independent Circuits | 1 |
| Logic Function | Mux |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC157D-Q100,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.