The 74HC157 is a high-level output current multiplexer with 8 independent inputs and 4 outputs. It operates within a temperature range of -40°C to 125°C and can be supplied with a voltage between 2V and 6V. The device is mounted on a surface mount TSSOP package and is compliant with RoHS regulations.
NXP 74HC157PW-Q100,118 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 5.2mA |
| Independent Circuits | 1 |
| Logic Function | Mux |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.