Sign in to ask questions about the NXP 74HC158D652 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC158D652 technical specifications.
| Package/Case | SO |
| Logic Function | Mux |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Propagation Delay | 21ns |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC158D652 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.