
The 74HC160DB,112 is a 4-bit counter from NXP, featuring a positive edge trigger type and operating within a temperature range of -40°C to 125°C. It is designed for surface mount applications and is compliant with RoHS standards. The counter has a propagation delay of 330ns and can operate with a supply voltage of 2V to 6V.
Sign in to ask questions about the NXP 74HC160DB,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC160DB,112 technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up, Unidirectional |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1092 |
| Packaging | Rail/Tube |
| Propagation Delay | 330ns |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Sync/Async | Synchronous |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC160DB,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
