
Presettable synchronous 4-bit binary counter with asynchronous reset. This CMOS logic IC features a 4-bit unidirectional up-counting capability, triggered by a positive clock edge. Operating from a 2V to 6V supply voltage range, it offers a typical propagation delay of 330ns. The surface-mount SO package with gold contact plating ensures reliable integration.
NXP 74HC161D,652 technical specifications.
| Package/Case | SO |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Direction | Up, Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Number of Functions | 4 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Propagation Delay | 330ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Sync/Async | Asynchronous, Synchronous |
| Technology | CMOS |
| Turn-On Delay Time | 330ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC161D,652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
