The 74HC161D-Q100J is a surface-mount counter IC from NXP, operating within a temperature range of -40°C to 125°C. It is designed to function with a supply voltage of 5V, which falls within the specified range of 2V to 6V. The device has a quiescent current of 8uA, indicating low power consumption. This counter IC is suitable for use in applications requiring a reliable and efficient digital counter.
Checking distributor stock and pricing after the page loads.
NXP 74HC161D-Q100J technical specifications.
| Contact Plating | Gold |
| Direction | Unidirectional |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Quiescent Current | 8uA |
| RoHS | Compliant |
No datasheet is available for this part.