
The 74HC161 is a 4-bit counter with a positive edge trigger. It operates over a temperature range of -40°C to 125°C and is packaged in a surface mount SSOP package. The device is RoHS compliant and features a quiescent current of 8uA. It can be used in a variety of applications, including counters and shift registers.
NXP 74HC161DB,112 technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Direction | Up, Unidirectional |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Package Quantity | 1092 |
| Packaging | Rail/Tube |
| Quiescent Current | 8uA |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Sync/Async | Asynchronous, Synchronous |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC161DB,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
