
Synchronous 4-bit binary counter IC featuring positive edge clock triggering and asynchronous reset. This CMOS logic component operates with a supply voltage range of 2V to 6V, nominal 5V, and supports a maximum frequency of 48MHz. It is housed in a 16-pin DIP package for through-hole mounting, with gold, tin, and matte contact plating. The device offers a propagation delay of 330ns and a low quiescent current of 8uA, with an operating temperature range of -40°C to 125°C.
NXP 74HC161N652 technical specifications.
| Package/Case | DIP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold, Tin, Matte |
| Direction | Up, Unidirectional |
| Frequency | 48MHz |
| Height | 3.2mm |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 330ns |
| Quiescent Current | 8uA |
| Reset | Asynchronous |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Sync/Async | Asynchronous, Synchronous |
| Technology | CMOS |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC161N652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
