The 74HC161PW-Q100J is a unidirectional shift register from NXP, operating within a temperature range of -40°C to 125°C. It is designed for surface mount applications and can handle supply voltages between 2V and 6V, with a typical operating voltage of 5V. The device features a quiescent current of 8uA and is plated with gold for contact.
NXP 74HC161PW-Q100J technical specifications.
| Contact Plating | Gold |
| Direction | Unidirectional |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Quiescent Current | 8uA |
| RoHS | Compliant |
No datasheet is available for this part.