
The 74HC163DB,118 is a 4-bit synchronous counter from NXP, featuring a CMOS technology and operating within a temperature range of -40°C to 125°C. It has a maximum supply voltage of 6V and a minimum supply voltage of 2V. The counter is available in a surface-mount SSOP package, with a propagation delay of 185ns and a turn-on delay time of 320ns. The device is RoHS compliant and suitable for use in synchronous applications.
NXP 74HC163DB,118 technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up, Unidirectional |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 185ns |
| Radiation Hardening | No |
| Reset | Synchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Turn-On Delay Time | 320ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC163DB,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
