
The 74HC163 is a 4-bit counter with a positive edge trigger. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS. The device is packaged in a TSSOP package and is suitable for surface mount applications. The 74HC163 draws a quiescent current of 8uA and has a propagation delay of 320ns. It can be powered from a supply voltage of 2V to 6V.
Sign in to ask questions about the NXP 74HC163PW,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC163PW,112 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Direction | Up, Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Propagation Delay | 320ns |
| Quiescent Current | 8uA |
| Reset | Synchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Sync/Async | Synchronous |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC163PW,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
