
The 74HC163 is a 4-bit synchronous counter with a positive edge trigger. It operates over a temperature range of -40°C to 125°C and can be supplied with a voltage between 2V and 6V. The counter is available in a TSSOP package, suitable for surface mount applications. The 74HC163 is not RoHS compliant.
Sign in to ask questions about the NXP 74HC163PW-Q100J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC163PW-Q100J technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Direction | Up, Unidirectional |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Synchronous |
| RoHS Compliant | No |
| Series | 74HC |
| Sync/Async | Synchronous |
| RoHS | Not Compliant |
Download the complete datasheet for NXP 74HC163PW-Q100J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
