The 74HC164BQ-Q100X is an 8-bit unidirectional shift register with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It operates at a maximum supply voltage of 6V and a minimum supply voltage of 2V. The device is RoHS compliant and features a quiescent current of 8uA. It is packaged in a tape and reel format and is designed for surface mount applications.
NXP 74HC164BQ-Q100X technical specifications.
| Contact Plating | Gold |
| Direction | Unidirectional |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.